
3224W-2-202E | |
|---|---|
DigiKey Part Number | 118-3224W-2-202ETR-ND - Tape & Reel (TR) 118-3224W-2-202ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3224W-2-202E |
Description | TRIMMER 2K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224W-2-202E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 12.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 2 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.44000 | €3.44 |
| 10 | €2.86500 | €28.65 |
| 25 | €2.66120 | €66.53 |
| 50 | €2.51580 | €125.79 |
| 100 | €2.37790 | €237.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €2.20628 | €551.57 |
| 500 | €2.08430 | €1,042.15 |
| 750 | €2.01597 | €1,511.98 |
| 1,250 | €1.93297 | €2,416.21 |
| 1,750 | €1.88010 | €3,290.18 |
| 2,500 | €1.82562 | €4,564.05 |
| Unit Price without VAT: | €3.44000 |
|---|---|
| Unit Price with VAT: | €4.19680 |