
3000-472 | |
|---|---|
DigiKey Part Number | 3000-472-ND |
Manufacturer | |
Manufacturer Product Number | 3000-472 |
Description | CMC 4.7MH 180MA 2LN TH |
Customer Reference | |
Detailed Description | 4.7 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 180mA DCR 6.64Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.7 mH @ 1 kHz | |
Current Rating (Max) | 180mA | |
DC Resistance (DCR) (Max) | 6.64Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.490" L x 0.490" W (12.45mm x 12.45mm) | |
Height (Max) | 0.400" (10.16mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |