2035-30-ALF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet
Image for 2035-30-ALF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2035-30-ALF

DigiKey Part Number
118-2035-30-ALF-ND
Manufacturer
Manufacturer Product Number
2035-30-ALF
Description
GDT 300V 5KA 2 POLE
Customer Reference
Detailed Description
Gas Discharge Tube 300 V 5000A (5kA) ±15% 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - DC Spark Over (Nom)
300 V
Impulse Discharge Current (8/20µs)
5000A (5kA)
Tolerance
±15%
Number of Poles
2
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.