
BREAKOUT BOARD BMF055 | |
|---|---|
DigiKey Part Number | 828-1046-ND |
Manufacturer | |
Manufacturer Product Number | BREAKOUT BOARD BMF055 |
Description | BREAKOUT BOARD FOR BMF055 |
Customer Reference | |
Detailed Description | BMF055 Multiple Connectivity Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Connectivity | |
Function | Multiple | |
Utilized IC / Part | BMF055 | |
Contents | Board(s) | |
Note | - |