
BMG160 | |
|---|---|
DigiKey Part Number | 828-1042-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BMG160 |
Description | GYROSCOPE 3-AXIS SPI/I2C SMD |
Customer Reference | |
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±125, 250, 500, 1000, 2000 12Hz ~ 230Hz I2C, SPI 12-LGA (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BMG160 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bosch Sensortec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±125, 250, 500, 1000, 2000 | |
Sensitivity (LSB/(°/s)) | 16.4 ~ 262.4 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 12Hz ~ 230Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply | 5 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFLGA | |
Base Product Number |