
MLPS-B-1-0104-A0-2 | |
|---|---|
DigiKey Part Number | 492-MLPS-B-1-0104-A0-2-ND |
Manufacturer | |
Manufacturer Product Number | MLPS-B-1-0104-A0-2 |
Description | MODULAR LIGHT PIPE SYSTEM, BEZEL |
Customer Reference | |
Detailed Description | Light Pipe 4 High Clear Rigid Panel Mount, Press Fit, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | 4 High | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Front | |
Lens Style | Round with Flat Top | |
Lens Size | 1.00mm |