
BP3200-N-S-48 | |
|---|---|
DigiKey Part Number | BP3200-N-S-48-ND |
Manufacturer | |
Manufacturer Product Number | BP3200-N-S-48 |
Description | LED ENGINE P3200 4100K 48" STRIP |
Customer Reference | |
Detailed Description | Task Light White, Neutral 48.00" (1219.2mm) 24VDC Domed, Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Illumination Color | White, Neutral | |
Luminous Flux | 1225lm | |
Length | 48.00" (1219.2mm) | |
Profile (W x H) | 0.83" x 0.60" (21.1mm x 15.2mm) | |
Power - Rated | 16.0W | |
Voltage - Supply | 24VDC | |
Features | - | |
Housing Material | Plastic | |
Rated Life | 50,000 Hours | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 40°C | |
Ingress Protection | - | |
Lens Type | Domed, Clear | |
Approval Agency | CE, UL | |
Base Product Number |