
BVA304C | |
|---|---|
DigiKey Part Number | 4770-BVA304CTR-ND - Tape & Reel (TR) 4770-BVA304CCT-ND - Cut Tape (CT) 4770-BVA304CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BVA304C |
Description | IC AMP 5G NR 30MHZ-5GHZ 24VFQFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G NR, CDMA, LTE, W-CDMA 30MHz ~ 5GHz 24-VFQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BeRex Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 30MHz ~ 5GHz | |
P1dB | 18.8dBm | |
Gain | 9dB | |
Noise Figure | 4dB | |
RF Type | 5G NR, CDMA, LTE, W-CDMA | |
Voltage - Supply | 3.3V | |
Current - Supply | 26mA | |
Test Frequency | 3.5GHz | |
Mounting Type | Surface Mount | |
Package / Case | 24-VQFN Exposed Pad | |
Supplier Device Package | 24-VFQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.69000 | €3.69 |
| 10 | €3.19400 | €31.94 |
| 25 | €3.02000 | €75.50 |
| 100 | €2.78070 | €278.07 |
| 250 | €2.63724 | €659.31 |
| 500 | €2.53596 | €1,267.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | €2.44052 | €2,440.52 |
| 2,000 | €2.35062 | €4,701.24 |
| 3,000 | €2.30046 | €6,901.38 |
| Unit Price without VAT: | €3.69000 |
|---|---|
| Unit Price with VAT: | €4.50180 |