
9947 0605000 | |
|---|---|
DigiKey Part Number | BEL7032-5000-ND |
Manufacturer | |
Manufacturer Product Number | 9947 0605000 |
Description | CABLE 15COND 22AWG CHROME |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15 Conductor Multi-Conductor Cable Chrome 22 AWG Foil, Braid 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Shield Type Foil, Braid |
Mfr | Length 5000' (1524.0m) |
Series | Jacket Color Chrome |
Packaging Spool | Ratings UL Style 2464 |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -30°C ~ 80°C |
Number of Conductors 15 | Usage Computer |
Wire Gauge | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 65% |
Jacket (Insulation) Diameter 0.340" (8.64mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5,000 | €7.15813 | €35,790.65 |
| Unit Price without VAT: | €7.15813 |
|---|---|
| Unit Price with VAT: | €8.73292 |

