8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 5000' (1524.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7924A 0105000

DigiKey Part Number
BEL3378-5000-ND
Manufacturer
Manufacturer Product Number
7924A 0105000
Description
CABLE CAT5E 8CON 24AWG BLK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 5000' (1524.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
8 (4 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.242" (6.15mm)
Shield Type
-
Length
5000' (1524.0m)
Jacket Color
Black
Ratings
UL Style CMR
Features
Oil Resistant, UV Resistant
Voltage
300 V
Operating Temperature
-40°C ~ 75°C
Usage
Industrial, Network
Jacket (Insulation) Thickness
0.0300" (0.762mm)
Conductor Insulation
Polyolefin (PO)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5,000€1.68785€8,439.25
Manufacturers Standard Package
Unit Price without VAT:€1.68785
Unit Price with VAT:€2.05918