
7136WS 003250 | |
|---|---|
DigiKey Part Number | BEL2537-250-ND |
Manufacturer | |
Manufacturer Product Number | 7136WS 003250 |
Description | CABLE 4COND 14AWG ORG SHLD |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Shield Type Braid |
Mfr | Length 250.0' (76.2m) |
Series | Jacket Color Orange |
Packaging Spool | Ratings UL Style 20328 |
Part Status Active | Features Oil Resistant, UV Resistant |
Cable Type | Usage Industrial, Signal, Control |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0530" (1.346mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon |
Conductor Strand 266/38 | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.488" (12.40mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 250 | €36.13124 | €9,032.81 |
| Unit Price without VAT: | €36.13124 |
|---|---|
| Unit Price with VAT: | €44.08011 |