2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5100FE 008500

DigiKey Part Number
BEL7671-500-ND
Manufacturer
Manufacturer Product Number
5100FE 008500
Description
CABLE 2COND 14AWG GRAY SHLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 14 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/27
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.234" (5.94mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Gray
Ratings
UL Style CMR
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Security, Sound
Jacket (Insulation) Thickness
0.0170" (0.432mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
500€0.78744€393.72
1,000€0.74851€748.51
1,500€0.73275€1,099.12
Manufacturers Standard Package
Unit Price without VAT:€0.78744
Unit Price with VAT:€0.96068