
V7812-500-SMT-TR | |
|---|---|
DigiKey Part Number | 179-V7812-500-SMT-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V7812-500-SMT-TR |
Description | DC DC CONVERTER 12V 6W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 500mA 14V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | V7812-500-SMT-TR Models |
Category | Power (Watts) 6 W |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OTP, SCP |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Efficiency 95% |
Type Linear Regulator Replacement | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Min) 14V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) |
Voltage - Input (Max) 28V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |