


TET4000-48-069RA | |
|---|---|
DigiKey Part Number | 179-TET4000-48-069RA-ND |
Manufacturer | |
Manufacturer Product Number | TET4000-48-069RA |
Description | AC/DC CONVERTER 54.5V 3979W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 54.5V 100 ~ 277 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | TET4000-48-069RA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 277 VAC | |
Voltage - Output 1 | 54.5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 73 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 97.4% | |
Operating Temperature | 0°C ~ 45°C | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 20.80" L x 2.72" W x 1.60" H (528.4mm x 69.0mm x 40.6mm) | |
Approval Agency | - | |
Minimum Load Required | - | |
Base Product Number |