


PYB20-Q48-S24-DIN | |
|---|---|
DigiKey Part Number | 179-PYB20-Q48-S24-DIN-ND |
Manufacturer | |
Manufacturer Product Number | PYB20-Q48-S24-DIN |
Description | DC/DC DIN RAIL SUPPLY 24V 20W |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 834mA |
Datasheet | Datasheet |
EDA/CAD Models | PYB20-Q48-S24-DIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
DC Voltage - Input (Min) | 18V | |
DC Voltage - Input (Max) | 75V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 834mA | |
Power (Watts) | 20W | |
Applications | - | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 2.99" L x 1.24" W x 0.87" H (76.0mm x 31.5mm x 22.2mm) | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |






