
DTS180067SUDC-P9N | |
|---|---|
DigiKey Part Number | DTS180067SUDC-P9N-ND |
Manufacturer | |
Manufacturer Product Number | DTS180067SUDC-P9N |
Description | AC/DC DESKTOP ADAPTER 18V 12W |
Customer Reference | |
Detailed Description | 18V 12 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Region Utilized | - | |
Form | Desktop (Class II) | |
Input Type | Cord | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 18V | |
Current - Output (Max) | 670mA | |
Power (Watts) | 12 W | |
No Load Power Consumption | - | |
Polarization | Negative Center | |
Applications | ITE (Commercial) | |
Efficiency | 70% | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 1.05mm I.D. x 3.8mm O.D. x 9.5mm | |
Cord Length | 72" (1.83m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 2.91" L x 1.81" W x 0.98" H (74.0mm x 46.0mm x 25.0mm) | |
Approval Agency | - | |
Weight | 0.45 lb (204.12 g) |