
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel | |
Connector Type | - | |
Number of Positions | 24 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €37.33000 | €37.33 |
| 10 | €32.06500 | €320.65 |
| Unit Price without VAT: | €37.33000 |
|---|---|
| Unit Price with VAT: | €45.54260 |
