


0ZRC0090FF2E | |
|---|---|
DigiKey Part Number | 5923-0ZRC0090FF2ETR-ND - Tape & Reel (TR) 5923-0ZRC0090FF2ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0ZRC0090FF2E |
Description | PTC RESET FUSE 90V 900MA RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 90V 900 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | 0ZRC0090FF2E Models |
Category | Resistance - Initial (Ri) (Min) 200 mOhms |
Manufacturer Bel Fuse Inc. | Resistance - Post Trip (R1) (Max) 470 mOhms |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 90V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 900 mA | Size / Dimension 0.461" L x 0.122" W (11.70mm x 3.10mm) |
Current - Trip (It) 1.8 A | Height - Seated (Max) 0.622" (15.80mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 7.2 s | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXEF090-2 | Littelfuse Inc. | 4,535 | RXEF090-2HFCT-ND | €0.62000 | Direct |
| 0ZRC0090FF1E | Bel Fuse Inc. | 40 | 5923-0ZRC0090FF1E-ND | €0.37000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.40000 | €0.40 |
| 5 | €0.33200 | €1.66 |
| 10 | €0.30600 | €3.06 |
| 50 | €0.25400 | €12.70 |
| 100 | €0.23420 | €23.42 |
| 250 | €0.21060 | €52.65 |
| 500 | €0.19428 | €97.14 |
| 1,000 | €0.17918 | €179.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.15747 | €472.41 |
| 6,000 | €0.14505 | €870.30 |
| 9,000 | €0.13821 | €1,243.89 |
| 15,000 | €0.13000 | €1,950.00 |
| 21,000 | €0.12484 | €2,621.64 |
| 30,000 | €0.12151 | €3,645.30 |
| Unit Price without VAT: | €0.40000 |
|---|---|
| Unit Price with VAT: | €0.48800 |