
SDK-DM3730-10-256512R | |
|---|---|
DigiKey Part Number | 460-3506-ND |
Manufacturer | |
Manufacturer Product Number | SDK-DM3730-10-256512R |
Description | ZOOM AM37X/DM37X EVAL BRD |
Customer Reference | |
Detailed Description | AM37x, DM37x Zoom DM37x SOM-LV DaVinci™, Sitara™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MPU | |
Core Processor | ARM® Cortex®-A8 | |
Platform | ||
Utilized IC / Part | AM37x, DM37x | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD, Accessories | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
