
DELSEF-41D | |
|---|---|
DigiKey Part Number | 2170-DELSEF-41D-ND |
Manufacturer | |
Manufacturer Product Number | DELSEF-41D |
Description | CBL ASSY CIRC 4P F TO RD RCPT 1' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RD Receptacle 1.00' (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RD Receptacle | |
Length | 1.00' (304.8mm) | |
Cable Type | Round | |
Color | Yellow | |
Shielding | Unshielded | |
Usage | Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €55.08000 | €55.08 |
| Unit Price without VAT: | €55.08000 |
|---|---|
| Unit Price with VAT: | €67.19760 |
