9206 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


B&K Precision
In Stock: 10
Unit Price: €1,914.84000
Datasheet
0 ~ 150VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 600W Features Memory, Programmable, GPIB, RS232, and USB Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9206

DigiKey Part Number
BK9206-ND
Manufacturer
Manufacturer Product Number
9206
Description
MLT-RNG 150V/10A/600W DC PS
Customer Reference
Detailed Description
0 ~ 150VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 10A Output 600W Features Memory, Programmable, GPIB, RS232, and USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 150VDC
Current - Output
0 ~ 10A
Display Type
VFD
Number of Characters
5 (2)
Size / Dimension
17.520" L x 8.450" W x 3.470" H (445.01mm x 214.63mm x 88.14mm)
Features
Memory, Programmable, GPIB, RS232, and USB Interface
Power (Watts)
600W
Accuracy - Voltmeter; Ammeter
0.03% + 20mV; 0.1% + 25mA
Voltage Regulation - Line
0.01% + 15mV
Voltage Regulation - Load
0.01% + 15mV
Current Regulation - Line
0.05% + 10mA
Current Regulation - Load
0.05% + 10mA
Ripple
50mV p-p
Weight
33 lbs (15 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes