0 ~ 32VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 6A Output Features Programmable, RS232 Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1788

DigiKey Part Number
BK1788-ND
Manufacturer
Manufacturer Product Number
1788
Description
POWER SUPPLY 0-32V 0-6A PROGRAM
Customer Reference
Detailed Description
0 ~ 32VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 6A Output Features Programmable, RS232 Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Bench (AC to DC)
Voltage - Supply
110VAC, 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 32VDC
Current - Output
0 ~ 6A
Display Type
VFD
Number of Characters
10
Size / Dimension
15.000" L x 10.000" W x 4.160" H (381.00mm x 254.00mm x 105.66mm)
Features
Programmable, RS232 Port
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.05% + 120mV
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.02% + 5mV
Current Regulation - Line
0.1% + 2mA
Current Regulation - Load
0.1% + 2mA
Ripple
3mV p-p, 1mV rms
Weight
15 lbs (6.8 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.