
KG3-40A00 24 | |
|---|---|
DigiKey Part Number | 5015-KG3-40A0024-ND |
Manufacturer | Benedict GmbH |
Manufacturer Product Number | KG3-40A00 24 |
Description | CONTACTOR 40A 3P 24VDC COIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Benedict GmbH | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 24VDC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600V, 690V | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €228.86000 | €228.86 |
| 10 | €203.76600 | €2,037.66 |
| 25 | €194.54920 | €4,863.73 |
| Unit Price without VAT: | €228.86000 |
|---|---|
| Unit Price with VAT: | €279.20920 |

