
IQS7225A001QNR | |
|---|---|
DigiKey Part Number | 1790-IQS7225A001QNRTR-ND - Tape & Reel (TR) 1790-IQS7225A001QNRCT-ND - Cut Tape (CT) 1790-IQS7225A001QNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IQS7225A001QNR |
Description | 6 CHANNEL SELF/MUTUAL/INDUCTIVE |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Azoteq (Pty) Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 6 | |
LED Driver Channels | Up to 6 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 2.2V ~ 3.5V | |
Current - Supply | 291µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.64000 | €0.64 |
| 5 | €0.55600 | €2.78 |
| 10 | €0.52700 | €5.27 |
| 25 | €0.49200 | €12.30 |
| 50 | €0.46860 | €23.43 |
| 100 | €0.44720 | €44.72 |
| 500 | €0.40408 | €202.04 |
| 1,000 | €0.38808 | €388.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.37342 | €746.84 |
| 4,000 | €0.35998 | €1,439.92 |
| 6,000 | €0.35264 | €2,115.84 |
| 10,000 | €0.34391 | €3,439.10 |
| 14,000 | €0.33845 | €4,738.30 |
| 20,000 | €0.33292 | €6,658.40 |
| Unit Price without VAT: | €0.64000 |
|---|---|
| Unit Price with VAT: | €0.78080 |