
RF100419 | |
|---|---|
DigiKey Part Number | 1543-1062-ND |
Manufacturer | |
Manufacturer Product Number | RF100419 |
Description | TT SENSOR PLUS TIME/TEMP LOGGER |
Customer Reference | |
Detailed Description | RFID Tag Memory 13.56MHz ISO 15693 Inlay |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Avery Dennison RFID | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Inlay | |
Technology | Active | |
Frequency | 13.56MHz | |
Memory Type | - | |
Writable Memory | - | |
Standards | ISO 15693 | |
Operating Temperature | -20°C ~ 50°C | |
Size / Dimension | - |