
26536 | |
|---|---|
DigiKey Part Number | 243-1573-ND |
Manufacturer | |
Manufacturer Product Number | 26536 |
Description | TASK LIGHT TABLE BASE DUAL COLOR |
Customer Reference | |
Detailed Description | Lamp, Articulating LED, White (60) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Lamp/Magnifier Type | Lamp, Articulating | |
Voltage | - | |
Lens Style/Size | - | |
Bulb | LED, White (60) | |
Arm | 24.00" (609.6mm) | |
Color | White | |
Mounting Type | Base | |
Cord Length | - |