New at DigiKey
12 Position Circular Connector Insert, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216A-12MSA

DigiKey Part Number
4827-216A-12MSATR-ND - Tape & Reel (TR)
4827-216A-12MSACT-ND - Cut Tape (CT)
4827-216A-12MSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
216A-12MSA
Description
M12 TWO PIECE INSERT, A-CODE, 12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Insert, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
216A-12MSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Number of Positions
12
Grade
-
Qualification
-
Shell Size - Insert
M12-12
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA9T), Nylon 9T
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Protective Cap, Requires Shell
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA9T), Nylon 9T
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€8.80000€8.80
10€7.48200€74.82
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20€7.12450€142.49
40€6.78400€271.36
60€6.59283€395.57
100€6.35930€635.93
140€6.21014€869.42
200€6.05590€1,211.18
500€5.67706€2,838.53
1,000€5.40642€5,406.42
Manufacturers Standard Package
Unit Price without VAT:€8.80000
Unit Price with VAT:€10.73600