New at DigiKey
8 Position Circular Connector Insert, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216A-08FSA

DigiKey Part Number
4827-216A-08FSATR-ND - Tape & Reel (TR)
4827-216A-08FSACT-ND - Cut Tape (CT)
4827-216A-08FSADKR-ND
Manufacturer
Manufacturer Product Number
216A-08FSA
Description
M12 TWO PIECE INSERT, A-CODE, 8P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Insert, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
216A-08FSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
-
Part Status
Active
Connector Type
Number of Positions
8
Grade
-
Qualification
-
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Through Hole
Mounting Feature
-
Termination
Solder
Fastening Type
Push-Pull
Orientation
A
Primary Material
Plastic
Shell Material
Polyamide (PA9T), Nylon 9T
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Protective Cap, Requires Shell
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA9T), Nylon 9T
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€8.17000€8.17
10€6.93900€69.39
Tape & Reel (TR)
QuantityUnit PriceExt Price
20€6.60800€132.16
40€6.29225€251.69
60€6.11483€366.89
100€5.89840€589.84
140€5.76000€806.40
200€5.61690€1,123.38
500€5.26554€2,632.77
1,000€5.01448€5,014.48
Manufacturers Standard Package
4827-216A-08FSADKR-ND
QuantityUnit PriceExt Price
1€8.17000€8.17
10€6.93900€69.39
Unit Price without VAT:€8.17000
Unit Price with VAT:€9.96740