
216A-04FSA | |
|---|---|
DigiKey Part Number | 4827-216A-04FSATR-ND - Tape & Reel (TR) 4827-216A-04FSACT-ND - Cut Tape (CT) 4827-216A-04FSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 216A-04FSA |
Description | M12 TWO PIECE INSERT, A-CODE, 4P |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-04FSA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA9T), Nylon 9T | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Protective Cap, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA9T), Nylon 9T | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.32000 | €7.32 |
| 10 | €6.22000 | €62.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | €5.92250 | €118.45 |
| 40 | €5.63975 | €225.59 |
| 60 | €5.48067 | €328.84 |
| 100 | €5.28660 | €528.66 |
| 140 | €5.16264 | €722.77 |
| 200 | €5.03435 | €1,006.87 |
| 500 | €4.71936 | €2,359.68 |
| 1,000 | €4.49435 | €4,494.35 |
| 2,000 | €4.28012 | €8,560.24 |
| Unit Price without VAT: | €7.32000 |
|---|---|
| Unit Price with VAT: | €8.93040 |








