
#SRV-RTD | |
|---|---|
DigiKey Part Number | 5016-#SRV-RTD-ND |
Manufacturer | |
Manufacturer Product Number | #SRV-RTD |
Description | SURVEYOR ANALOG TEMPERATURE SENS |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RTD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Atlas Scientific | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Resistance Tolerance | - | |
RTD Material | - | |
Operating Temperature | - | |
Termination | PC Pins | |
Accuracy | ±0.5°C | |
Temperature Coefficient | - | |
Mounting Type | - | |
Grade | - | |
Qualification | - | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.94000 | €29.94 |
| 5 | €27.49200 | €137.46 |
| 10 | €26.58200 | €265.82 |
| 25 | €25.49320 | €637.33 |
| 50 | €24.74840 | €1,237.42 |
| 100 | €24.06500 | €2,406.50 |
| Unit Price without VAT: | €29.94000 |
|---|---|
| Unit Price with VAT: | €36.52680 |

