
OSFP-400G-SR8-50-FLT-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-OSFP-400G-SR8-50-FLT-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | OSFP-400G-SR8-50-FLT-MSA-AT |
Description | Universally Coded OSFP 400G |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 400Gbps 850nm MPO-12 Pluggable, OSFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 400Gbps | |
Wavelength | 850nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | MPO-12 | |
Mounting Type | Pluggable, OSFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2,210.59000 | €2,210.59 |
| 50 | €2,100.10300 | €105,005.15 |
| 150 | €1,989.53093 | €298,429.64 |
| 1,000 | €1,879.04391 | €1,879,043.91 |
| Unit Price without VAT: | €2,210.59000 |
|---|---|
| Unit Price with VAT: | €2,696.91980 |