
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1000Mbps | |
Wavelength | 1490/1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Simplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.75000 | €29.75 |
| 50 | €28.30160 | €1,415.08 |
| 150 | €26.77187 | €4,015.78 |
| 1,000 | €25.32702 | €25,327.02 |
| Unit Price without VAT: | €29.75000 |
|---|---|
| Unit Price with VAT: | €36.29500 |