
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP+ to QSFP+ | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | Passive | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 3.00' (914.40mm) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €98.11000 | €98.11 |
| 50 | €93.20300 | €4,660.15 |
| 150 | €88.29753 | €13,244.63 |
| 1,000 | €83.39214 | €83,392.14 |
| Unit Price without VAT: | €98.11000 |
|---|---|
| Unit Price with VAT: | €119.69420 |