CAB-OM2-LC-LC-0.5M-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB-OM2-LC-LC-5M-D

DigiKey Part Number
3441-CAB-OM2-LC-LC-5M-D-ND
Manufacturer
Manufacturer Product Number
CAB-OM2-LC-LC-5M-D
Description
LC-LCOM2 Fiber Patch MM D 5m
Customer Reference
Detailed Description
Cable Fiber Optic To LC/UPC 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
-
Packaging
Bag
Part Status
Active
1st Connector
-
2nd Connector
LC/UPC
Cable Diameter
0.12" (3.0mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
-
Length - Overall
16.4' (5.0m)
Type
Multimode, OM2
Ratings
OFNR
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,337
MARKETPLACE PRODUCT
Will ship in approximately 12 days from ATGBICS
FREE SHIPPING on orders of €431.85 or more for products shipped by ATGBICS
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€9.07000€9.07
Unit Price without VAT:€9.07000
Unit Price with VAT:€11.06540