
AOC-QSFP-DD-400G-1.5M-AT | |
|---|---|
DigiKey Part Number | 3441-AOC-QSFP-DD-400G-1.5M-AT-ND |
Manufacturer | |
Manufacturer Product Number | AOC-QSFP-DD-400G-1.5M-AT |
Description | MSA compliant AOC 400G 1.5m |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 4.92' (1.50m) Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Data Center Server Rack, Network, Ethernet | |
Length | 4.92' (1.50m) | |
Color | Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 400Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,085.22000 | €1,085.22 |
| 50 | €1,030.95580 | €51,547.79 |
| 150 | €976.69493 | €146,504.24 |
| 1,000 | €922.43411 | €922,434.11 |
| Unit Price without VAT: | €1,085.22000 |
|---|---|
| Unit Price with VAT: | €1,323.96840 |