
A-D800-D800-0.5M-C | |
|---|---|
DigiKey Part Number | 3441-A-D800-D800-0.5M-C-ND |
Manufacturer | |
Manufacturer Product Number | A-D800-D800-0.5M-C |
Description | Arista compatible AOC 800G 0.5m |
Customer Reference | |
Detailed Description | 76 Position QSFP-DD to QSFP-DD Plug to Plug 1.64' (500.00mm) Orange or Aqua Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | QSFP-DD to QSFP-DD | |
Number of Positions | 76 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 1.64' (500.00mm) | |
Color | Orange or Aqua | |
Shielding | Unshielded | |
Wire Gauge | - | |
Frequency - Max | 800Gbps | |
Operating Temperature | 0°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3,732.42000 | €3,732.42 |
| 50 | €3,545.80100 | €177,290.05 |
| 150 | €3,359.18000 | €503,877.00 |
| 1,000 | €3,172.55887 | €3,172,558.87 |
| Unit Price without VAT: | €3,732.42000 |
|---|---|
| Unit Price with VAT: | €4,553.55240 |