
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1300nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €288.30000 | €288.30 |
| 50 | €273.92900 | €13,696.45 |
| 150 | €259.47093 | €38,920.64 |
| 1,000 | €245.09888 | €245,098.88 |
| Unit Price without VAT: | €288.30000 |
|---|---|
| Unit Price with VAT: | €351.72600 |