
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €35.28000 | €35.28 |
| 150 | €33.56340 | €5,034.51 |
| 500 | €31.75614 | €15,878.07 |
| 1,000 | €30.03494 | €30,034.94 |
| Unit Price without VAT: | €35.28000 |
|---|---|
| Unit Price with VAT: | €43.04160 |