
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 32Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €724.11000 | €724.11 |
| 150 | €687.90907 | €103,186.36 |
| 500 | €651.70332 | €325,851.66 |
| 1,000 | €615.49758 | €615,497.58 |
| Unit Price without VAT: | €724.11000 |
|---|---|
| Unit Price with VAT: | €883.41420 |