
10G-SFPP-ER-1450-C | |
|---|---|
DigiKey Part Number | 3441-10G-SFPP-ER-1450-C-ND |
Manufacturer | |
Manufacturer Product Number | 10G-SFPP-ER-1450-C |
Description | Compatible SFP+ 10G |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1450nm 3.3V LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1450nm | |
Applications | Networking and Communications | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €153.83000 | €153.83 |
| 50 | €146.18280 | €7,309.14 |
| 150 | €138.44873 | €20,767.31 |
| 1,000 | €130.79961 | €130,799.61 |
| Unit Price without VAT: | €153.83000 |
|---|---|
| Unit Price with VAT: | €187.67260 |