
TSC-100-AFC-060 | |
|---|---|
DigiKey Part Number | 4821-TSC-100-AFC-060-ND |
Manufacturer | |
Manufacturer Product Number | TSC-100-AFC-060 |
Description | RELAY TIME DELAY 60SEC 1A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | On-Delay Time Delay Relay SPST-NO (1 Form A) 0.6 Sec ~ 60 Sec Delay 1A @ 120VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | On-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.6 Sec ~ 60 Sec | |
Contact Rating @ Voltage | 1A @ 120VAC | |
Voltage - Supply | 24 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Quick Connect | |
Timing Adjustment Method | Fixed | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €155.20000 | €155.20 |
| Unit Price without VAT: | €155.20000 |
|---|---|
| Unit Price with VAT: | €189.34400 |