V5634H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Keystone Electronics
In Stock: 1,704
Unit Price: €1.52000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: €1.02000
Datasheet
Image for V5634H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V5634H

DigiKey Part Number
123-V5634H-ND
Manufacturer
Manufacturer Product Number
V5634H
Description
HEX STANDOFF M3 BRASS 25MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Brass 0.984" (25.00mm) Silver
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.197" (5.00mm) Hex
Between Board Height
0.984" (25.00mm)
Length - Overall
0.984" (25.00mm)
Features
-
Material
Plating
Nickel
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1,000€0.28871€288.71
Manufacturers Standard Package
Unit Price without VAT:€0.28871
Unit Price with VAT:€0.35223