
V5229L | |
|---|---|
DigiKey Part Number | AE10827-ND |
Manufacturer | |
Manufacturer Product Number | V5229L |
Description | HEATSINK ALUM ANOD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | V5229L Models |
Category | Shape Rectangular, Fins |
Mfr | Length 1.181" (30.00mm) |
Packaging Bulk | Width 1.260" (32.00mm) |
Part Status Active | Fin Height 0.551" (14.00mm) |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,692 | €1.03145 | €1,745.21 |
| Unit Price without VAT: | €1.03145 |
|---|---|
| Unit Price with VAT: | €1.25837 |
