
A-P07PFFS-SC-WP | |
|---|---|
DigiKey Part Number | AE10283-ND |
Manufacturer | |
Manufacturer Product Number | A-P07PFFS-SC-WP |
Description | CONN RCPT FMALE 7P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 7 (6 Power + PE) Position Circular Connector Receptacle, Female Sockets Solder Cup |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 7 (6 Power + PE) | Current Rating (Amps) 8A |
Mounting Type Panel Mount | Cable Opening 0.839" (21.30mm) |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyacrylonitrile Butadiene Styrene (ABS) |
Orientation Keyed | Base Product Number |
Primary Material Plastic |