
A-P04PMMS-SC-WP | |
|---|---|
DigiKey Part Number | AE10280-ND |
Manufacturer | |
Manufacturer Product Number | A-P04PMMS-SC-WP |
Description | CONN RCPT MALE 4P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 4 (3 Power + PE) Position Circular Connector Receptacle, Male Pins Solder Cup |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Obsolete | Color Black |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 (3 Power + PE) | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 12A |
Mounting Feature Flange | Cable Opening 0.839" (21.30mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Base Product Number |