
A000021 | |
|---|---|
DigiKey Part Number | 1050-1006-ND |
Manufacturer | |
Manufacturer Product Number | A000021 |
Description | SHIELD XBEE FOR ARDUINO BOARD |
Customer Reference | |
Detailed Description | XBee Transceiver Wireless (RF/RFID) Arduino Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Platform | Arduino | |
Type | Wireless (RF/RFID) | |
Function | Transceiver | |
Utilized IC / Part | XBee | |
Contents | Board(s) | |
Note | - |