
N1030B 160 ID | |
|---|---|
DigiKey Part Number | 335-1110-ND |
Manufacturer | |
Manufacturer Product Number | N1030B 160 ID |
Description | TOGGLE HALF BOOT GRAY |
Customer Reference | |
Detailed Description | Toggle, Half Boot Silicone Rubber Gray Multiple Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | APM Hexseal | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toggle, Half Boot | |
For Use With/Related Products | Multiple Series | |
Features | - | |
Mounting Feature | Front of Panel | |
Thread Size | 15/32-32 NS-2B | |
Size / Dimension | 0.437" (11.10mm) Height | |
Actuator Diameter | 0.291" (7.39mm) | |
Color | Gray | |
Material | Silicone Rubber | |
Operating Temperature | -70°C ~ 204°C | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Base Product Number |