
WPT01 | |
|---|---|
DigiKey Part Number | WPT01-ND |
Manufacturer | |
Manufacturer Product Number | WPT01 |
Description | SOLDERING TIP TAPER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Needle, Tapered For WSTA6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Needle, Tapered | |
Height | - | |
Width | - | |
Length | 0.551" (14.00mm) | |
Diameter | 0.039" (1.00mm) OD | |
Tip Chip Size | - | |
Temperature Range | 392°F ~ 932°F (200°C ~ 500°C) | |
For Use With/Related Products | WSTA6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €19.58900 | €195.89 |
| Unit Price without VAT: | €19.58900 |
|---|---|
| Unit Price with VAT: | €23.89858 |