
T9911N | |
|---|---|
DigiKey Part Number | T9911N-ND |
Manufacturer | |
Manufacturer Product Number | T9911N |
Description | NUT SETTER HEX SCKT 11/32 4.56" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11/32" Hex Socket Nut Setter Drive 4.56" (115.8mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nut Setter | |
Tip Type | Hex Socket | |
Tip Size | 11/32" | |
Drive Size | - | |
Length - Overall | 4.56" (115.8mm) | |
Features | - | |
Weight | 0.075 lb (34.02 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | €9.74333 | €58.46 |
| Unit Price without VAT: | €9.74333 |
|---|---|
| Unit Price with VAT: | €11.88686 |