Iron 33W 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL335

DigiKey Part Number
SL335AT-ND
Manufacturer
Manufacturer Product Number
SL335
Description
SOLDERING IRON 33W 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Iron 33W 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Iron
Tip Temperature
800°F (427°C)
Tip Type
PL113 (Chisel)
Workstand
Not Included
Tip Diameter
-
Power (Watts)
33W
Features
Ergonomic, Soft Grip
Voltage - Input
120V
Includes
Heater
Input Connector
NEMA 5-15P
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€75.57000€75.57
Manufacturers Standard Package
Unit Price without VAT:€75.57000
Unit Price with VAT:€92.19540